Image for CB2-18-4PSAU is not available
cms-photo-disclaimer

CB2-18-4PSAU

cms-digikey-product-number
ICB2-18-4PSAU-ND
cms-manufacturer
cms-manufacturer-product-number
CB2-18-4PSAU
cms-description
CB 4C 4#16 PIN RECP BOX
cms-customer-reference
cms-detailed-description
4 Position Circular Connector Receptacle, Male Pins Solder Cup
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
18-4
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Shielding
-
Current Rating (Amps)
22A
Voltage Rating
50V
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 137
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
cms-all-prices-in-currency
Retail Package
cms-quantityUnit Pricecms-ext-price
1$93.05000$93.05
10$58.59000$585.90
25$41.63000$1,040.75
50$35.95000$1,797.50
100$30.42000$3,042.00