
CB1FC28-15SS | |
|---|---|
DigiKey Part Number | ICB1FC28-15SS-ND |
Manufacturer | |
Manufacturer Product Number | CB1FC28-15SS |
Description | CONN RCPT 35POS INLINE SKT |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 35 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-15 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $386.74000 | $386.74 |
| 10 | $243.50000 | $2,435.00 |
| 25 | $173.02000 | $4,325.50 |
| 50 | $149.42000 | $7,471.00 |
| 100 | $126.43000 | $12,643.00 |


