
CB0R18-11S0 | |
|---|---|
DigiKey Part Number | ICB0R18-11S0-ND |
Manufacturer | |
Manufacturer Product Number | CB0R18-11S0 |
Description | CB 5C 5#16 SKT RECP WALL |
Customer Reference | |
Detailed Description | 5 Position Circular Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Positions | 5 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 18-11 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Operating Temperature | -55°C ~ 125°C | |
Insert Material | Polychloroprene | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $119.68000 | $119.68 |
| 10 | $75.35000 | $753.50 |
| 25 | $53.54000 | $1,338.50 |
| 50 | $46.24000 | $2,312.00 |
| 100 | $39.13000 | $3,913.00 |

