
CB0E28-15SSAU | |
|---|---|
DigiKey Part Number | ICB0E28-15SSAU-ND |
Manufacturer | |
Manufacturer Product Number | CB0E28-15SSAU |
Description | CAB 35C 35#16 SKT RECP |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 35 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-15 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $359.96000 | $359.96 |
| 10 | $226.64000 | $2,266.40 |
| 25 | $161.03000 | $4,025.75 |
| 50 | $139.08000 | $6,954.00 |
| 100 | $117.68000 | $11,768.00 |


