
CA3108F16-10SF80F0 | |
|---|---|
DigiKey Part Number | ICA3108F16-10SF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3108F16-10SF80F0 |
Description | CONN PLG HSG FMALE 3PS INLINE RA |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Backshell, Coupling Nut |
Number of Positions 3 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 16-10 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $214.02000 | $214.02 |
| 10 | $173.89000 | $1,738.90 |
| 25 | $146.44000 | $3,661.00 |
| 50 | $126.47000 | $6,323.50 |
| 100 | $107.01000 | $10,701.00 |



