
CA3108E36-15SBF80A176 | |
|---|---|
DigiKey Part Number | CA3108E36-15SBF80A176-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E36-15SBF80A176 |
Description | CONN PLUG FMALE 35POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 35 | Features Strain Relief |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 36-15 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Reverse Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $626.66000 | $626.66 |
| 10 | $394.57000 | $3,945.70 |
| 25 | $280.35000 | $7,008.75 |
| 50 | $242.12000 | $12,106.00 |
| 100 | $204.87000 | $20,487.00 |


