
CA3108E20-33SF42 | |
|---|---|
DigiKey Part Number | ICA3108E20-33SF42-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E20-33SF42 |
Description | CONN PLUG 11POS RT ANG W/SKTS |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 11 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 20-33 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $133.81000 | $133.81 |
| 10 | $108.72000 | $1,087.20 |
| 25 | $91.56000 | $2,289.00 |
| 50 | $79.07000 | $3,953.50 |
| 100 | $66.91000 | $6,691.00 |



