
CA3108E18-4SF80A176 | |
|---|---|
DigiKey Part Number | CA3108E18-4SF80A176-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E18-4SF80A176 |
Description | ER 4C 4#16 SKT PLUG RTANG |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Retail Package | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Positions 4 | Features Strain Relief |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 18-4 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $134.74000 | $134.74 |
| 10 | $109.48000 | $1,094.80 |
| 25 | $92.19000 | $2,304.75 |
| 50 | $79.62000 | $3,981.00 |
| 100 | $67.37000 | $6,737.00 |


