
CA3108E14SA7PBF80A232 | |
|---|---|
DigiKey Part Number | ICA3108E14SA7PBF80A232-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E14SA7PBF80A232 |
Description | CAB 7C 7#16S PIN PLUG R/A |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Black Zinc Cobalt |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Black |
Number of Positions 7 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 14S-A7 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.08000 | $104.08 |
| 10 | $65.53000 | $655.30 |
| 25 | $46.56000 | $1,164.00 |
| 50 | $40.21000 | $2,010.50 |
| 100 | $34.02000 | $3,402.00 |


