
CA3108E12S-A10S3 | |
|---|---|
DigiKey Part Number | ICA3108E12S-A10S3-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E12S-A10S3 |
Description | CONN PLUG 4POS RT ANG W/SKTS |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Shrink Boot Adapter |
Shell Size - Insert 12S-A10 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $272.39000 | $272.39 |
| 10 | $221.32000 | $2,213.20 |
| 25 | $186.37000 | $4,659.25 |
| 50 | $160.96000 | $8,048.00 |
| 100 | $136.20000 | $13,620.00 |



