
CA3108E10SL-3SF80F85 | |
|---|---|
DigiKey Part Number | ICA3108E10SL-3SF80F85-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E10SL-3SF80F85 |
Description | CONN PLUG 3POS RT ANG W/SKTS |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 10SL-3 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $174.35000 | $174.35 |
| 10 | $141.66000 | $1,416.60 |
| 25 | $119.29000 | $2,982.25 |
| 50 | $103.02000 | $5,151.00 |
| 100 | $87.17000 | $8,717.00 |



