
CA3106R24-28PY | |
|---|---|
DigiKey Part Number | CA3106R24-28PY-ND |
Manufacturer | |
Manufacturer Product Number | CA3106R24-28PY |
Description | ER 24C 24#16 PIN PLUG |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation Y |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 24 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 24-28 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $153.31000 | $153.31 |
| 10 | $124.56000 | $1,245.60 |
| 25 | $104.90000 | $2,622.50 |
| 50 | $90.59000 | $4,529.50 |
| 100 | $76.65000 | $7,665.00 |



