
CA3106R24-19P | |
|---|---|
DigiKey Part Number | ICA3106R24-19P-ND |
Manufacturer | |
Manufacturer Product Number | CA3106R24-19P |
Description | CONN PLUG MALE 12P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 24-19 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 22A | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $199.78000 | $199.78 |
| 10 | $162.32000 | $1,623.20 |
| 25 | $136.69000 | $3,417.25 |
| 50 | $118.05000 | $5,902.50 |
| 100 | $99.89000 | $9,989.00 |



