
CA3106R20-29SA206F42 | |
|---|---|
DigiKey Part Number | ICA3106R20-29SA206F42-ND |
Manufacturer | |
Manufacturer Product Number | CA3106R20-29SA206F42 |
Description | ER 17C 17#16 SKT PLUG |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Black Zinc |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Black |
Number of Positions 17 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 20-29 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $111.01000 | $111.01 |
| 10 | $90.20000 | $902.00 |
| 25 | $75.96000 | $1,899.00 |
| 50 | $65.60000 | $3,280.00 |
| 100 | $55.51000 | $5,551.00 |



