
CA3106R18-1PF80A176 | |
|---|---|
DigiKey Part Number | ICA3106R18-1PF80A176-ND |
Manufacturer | |
Manufacturer Product Number | CA3106R18-1PF80A176 |
Description | ER 10C 10#16 PIN PLUG |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 10 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 18-1 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.56000 | $96.56 |
| 10 | $78.46000 | $784.60 |
| 25 | $66.07000 | $1,651.75 |
| 50 | $57.06000 | $2,853.00 |
| 100 | $48.28000 | $4,828.00 |




