
CA3106R14S-9SF31 | |
|---|---|
DigiKey Part Number | ICA3106R14S-9SF31-ND |
Manufacturer | |
Manufacturer Product Number | CA3106R14S-9SF31 |
Description | CONN PLUG FMALE 2P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-9 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.09000 | $53.09 |
| 10 | $43.14000 | $431.40 |
| 25 | $36.33000 | $908.25 |
| 50 | $31.37000 | $1,568.50 |
| 100 | $26.55000 | $2,655.00 |




