
CA3106R12S-A10SF42 | |
|---|---|
DigiKey Part Number | ICA3106R12S-A10SF42-ND |
Manufacturer | |
Manufacturer Product Number | CA3106R12S-A10SF42 |
Description | CONN PLUG 4POS INLINE W/SKTS |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 12S-A10 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.68000 | $73.68 |
| 10 | $59.87000 | $598.70 |
| 25 | $50.42000 | $1,260.50 |
| 50 | $43.54000 | $2,177.00 |
| 100 | $36.84000 | $3,684.00 |



