
CA3106F28-11PF80F0F42 | |
|---|---|
DigiKey Part Number | ICA3106F28-11PF80F0F42-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F28-11PF80F0F42 |
Description | ER 22C 18#16 4#12 PIN PLUG |
Customer Reference | |
Detailed Description | 22 Position Circular Connector |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Ingress Protection Environment Resistant |
Part Status Active | Features Coupling Nut |
Number of Positions 22 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 28-11 | Insert Material Polychloroprene |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.40000 | $67.40 |
| 10 | $54.76000 | $547.60 |
| 25 | $46.12000 | $1,153.00 |
| 50 | $39.83000 | $1,991.50 |
| 100 | $33.70000 | $3,370.00 |


