
CA3106F24-19PF97 | |
|---|---|
DigiKey Part Number | ICA3106F24-19PF97-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F24-19PF97 |
Description | CONN PLUG 12POS INLINE W/PINS |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 12 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 24-19 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $161.29000 | $161.29 |
| 10 | $131.05000 | $1,310.50 |
| 25 | $110.35000 | $2,758.75 |
| 50 | $95.31000 | $4,765.50 |
| 100 | $80.64000 | $8,064.00 |



