
CA3106F22-1SBF80 | |
|---|---|
DigiKey Part Number | ICA3106F22-1SBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F22-1SBF80 |
Description | CONN PLUG FMALE 2P SILVER CRIMP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 74A |
Shell Size - Insert 22-1 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $200.97000 | $200.97 |
| 10 | $126.54000 | $1,265.40 |
| 25 | $89.91000 | $2,247.75 |
| 50 | $77.65000 | $3,882.50 |
| 100 | $65.70000 | $6,570.00 |


