
CA3106F22-14SBF80A232A176 | |
|---|---|
DigiKey Part Number | ICA3106F22-14SBF80A232A176-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F22-14SBF80A232A176 |
Description | CONN PLUG FMALE 19POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Female Sockets Crimp |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Black Zinc Cobalt |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Black |
Number of Positions 19 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 22-14 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $283.33000 | $283.33 |
| 10 | $178.40000 | $1,784.00 |
| 25 | $126.76000 | $3,169.00 |
| 50 | $109.47000 | $5,473.50 |
| 100 | $92.63000 | $9,263.00 |


