
CA3106F16S-1SF23 | |
|---|---|
DigiKey Part Number | ICA3106F16S-1SF23-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F16S-1SF23 |
Description | CONN PLUG FMALE 7P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 7 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 16S-1 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.92000 | $46.92 |
| 10 | $38.12000 | $381.20 |
| 25 | $32.10000 | $802.50 |
| 50 | $27.72000 | $1,386.00 |
| 100 | $23.46000 | $2,346.00 |




