
CA3106F16-10SBF80 | |
|---|---|
DigiKey Part Number | CA3106F16-10SBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F16-10SBF80 |
Description | CONN PLUG FMALE 3P SILVER CRIMP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 41A |
Shell Size - Insert 16-10 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $225.56000 | $225.56 |
| 10 | $142.02000 | $1,420.20 |
| 25 | $100.91000 | $2,522.75 |
| 50 | $87.15000 | $4,357.50 |
| 100 | $73.74000 | $7,374.00 |




