
CA3106F14S-7PF80F0 | |
|---|---|
DigiKey Part Number | ICA3106F14S-7PF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F14S-7PF80F0 |
Description | CONN PLUG HSNG MALE 3POS INLINE |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 3 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 14S-7 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16S | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.32000 | $73.32 |
| 10 | $59.57000 | $595.70 |
| 25 | $50.17000 | $1,254.25 |
| 50 | $43.33000 | $2,166.50 |
| 100 | $36.66000 | $3,666.00 |



