
CA3106F14S-7PBM02 | |
|---|---|
DigiKey Part Number | ICA3106F14S-7PBM02-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F14S-7PBM02 |
Description | CONN PLUG MALE 3POS SILVER CRIMP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Coupling Nut |
Shell Size - Insert 14S-7 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.61000 | $75.61 |
| 10 | $61.44000 | $614.40 |
| 25 | $51.73000 | $1,293.25 |
| 50 | $44.68000 | $2,234.00 |
| 100 | $37.81000 | $3,781.00 |



