
CA3106F14S-5PBF80A176 | |
|---|---|
DigiKey Part Number | ICA3106F14S-5PBF80A176-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F14S-5PBF80A176 |
Description | CB 5C 5#16S PIN PLUG |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 5 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-5 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.55000 | $82.55 |
| 10 | $51.98000 | $519.80 |
| 25 | $36.93000 | $923.25 |
| 50 | $31.89000 | $1,594.50 |
| 100 | $26.99000 | $2,699.00 |


