
CA3106F14S-2PXBF80G5 | |
|---|---|
DigiKey Part Number | ICA3106F14S-2PXBF80G5-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F14S-2PXBF80G5 |
Description | CB 4C 4#16S PIN PLUG |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation X |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-2 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.15000 | $98.15 |
| 10 | $61.80000 | $618.00 |
| 25 | $43.91000 | $1,097.75 |
| 50 | $37.92000 | $1,896.00 |
| 100 | $32.09000 | $3,209.00 |


