Image for CA3106F14S-1SBF80F0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106F14S-1SBF80F0

DigiKey Part Number
ICA3106F14S-1SBF80F0-ND
Manufacturer
Manufacturer Product Number
CA3106F14S-1SBF80F0
Description
CB 3C 3#16S SKT PLUG
Customer Reference
Detailed Description
3 Position Circular Connector Plug Housing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Reverse Bayonet Lock
Mfr
Orientation
N (Normal)
Series
Shell Material
Aluminum Alloy
Packaging
Retail Package
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell, Coupling Nut
Number of Positions
3
Shielding
Qualification
MIL-DTL-5015
Operating Temperature
-55°C ~ 125°C
Shell Size - Insert
14S-1
Insert Material
Polychloroprene
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 321
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$66.58000$66.58
10$41.92000$419.20
25$29.79000$744.75
50$25.73000$1,286.50
100$21.77000$2,177.00