
CA3106E36-3SBF80F0 | |
|---|---|
DigiKey Part Number | ICA3106E36-3SBF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E36-3SBF80F0 |
Description | CONN HSG INLINE MNT PLUG 6POS |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 6 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 36-3 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 0 (3), 12 (3) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Shell Finish | Chromate over Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polychloroprene | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $332.81000 | $332.81 |
| 10 | $209.55000 | $2,095.50 |
| 25 | $148.89000 | $3,722.25 |
| 50 | $128.59000 | $6,429.50 |
| 100 | $108.80000 | $10,880.00 |


