
CA3106E36-3PBF80F0 | |
|---|---|
DigiKey Part Number | ICA3106E36-3PBF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E36-3PBF80F0 |
Description | CAB 6C 3#12 3#0 PIN PLUG |
Customer Reference | |
Detailed Description | 6 Position Circular Connector |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 6 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 36-3 | Insert Material Polychloroprene |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $328.10000 | $328.10 |
| 10 | $206.58000 | $2,065.80 |
| 25 | $146.78000 | $3,669.50 |
| 50 | $126.77000 | $6,338.50 |
| 100 | $107.27000 | $10,727.00 |


