
CA3106E32-5PBF80 | |
|---|---|
DigiKey Part Number | ICA3106E32-5PBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E32-5PBF80 |
Description | CONN PLUG MALE 2POS SILVER CRIMP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 32-5 | Current Rating (Amps) 245A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $455.14000 | $455.14 |
| 10 | $286.57000 | $2,865.70 |
| 25 | $203.62000 | $5,090.50 |
| 50 | $175.85000 | $8,792.50 |
| 100 | $148.80000 | $14,880.00 |


