
CA3106E28A51PBA176 | |
|---|---|
DigiKey Part Number | ICA3106E28A51PBA176-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E28A51PBA176 |
Description | CA3106E28A51PBA176 |
Customer Reference | |
Detailed Description | 43 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Retail Package | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 43 | Features Strain Relief |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-A51 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Reverse Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $484.44000 | $484.44 |
| 10 | $305.02000 | $3,050.20 |
| 25 | $216.72000 | $5,418.00 |
| 50 | $187.17000 | $9,358.50 |
| 100 | $158.37000 | $15,837.00 |


