
CA3106E28-21SXF42 | |
|---|---|
DigiKey Part Number | ICA3106E28-21SXF42-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E28-21SXF42 |
Description | ER 37C 37#16 SKT PLUG |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation X |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-21 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $166.35000 | $166.35 |
| 10 | $135.16000 | $1,351.60 |
| 25 | $113.82000 | $2,845.50 |
| 50 | $98.30000 | $4,915.00 |
| 100 | $83.17000 | $8,317.00 |


