Image for CA3106E24-9PBF80 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106E24-9PBF80

DigiKey Part Number
CA3106E24-9PBF80-ND
Manufacturer
Manufacturer Product Number
CA3106E24-9PBF80
Description
CONN PLUG MALE 2POS SILVER CRIMP
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
2
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
24-9
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Strain Relief
Shielding
-
Current Rating (Amps)
135A
Voltage Rating
50V
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$263.10000$263.10
10$165.66000$1,656.60
25$117.70000$2,942.50
50$101.65000$5,082.50
100$86.01000$8,601.00