
CA3106E24-5PF97 | |
|---|---|
DigiKey Part Number | ICA3106E24-5PF97-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E24-5PF97 |
Description | ER 16C 16#16 PIN PLUG |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 16 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 24-5 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $129.04000 | $129.04 |
| 10 | $104.85000 | $1,048.50 |
| 25 | $88.29000 | $2,207.25 |
| 50 | $76.25000 | $3,812.50 |
| 100 | $64.52000 | $6,452.00 |




