
CA3106E24-22PF80 | |
|---|---|
DigiKey Part Number | CA3106E24-22PF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E24-22PF80 |
Description | CONN PLUG MALE 4POS SILVER CRIMP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 24-22 | Current Rating (Amps) 74A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $246.04000 | $246.04 |
| 10 | $199.91000 | $1,999.10 |
| 25 | $168.35000 | $4,208.75 |
| 50 | $145.39000 | $7,269.50 |
| 100 | $123.02000 | $12,302.00 |




