
CA3106E24-22P | |
|---|---|
DigiKey Part Number | CA3106E24-22P-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E24-22P |
Description | CONN PLUG MALE 4P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 24-22 | Current Rating (Amps) 74A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $214.33000 | $214.33 |
| 10 | $174.15000 | $1,741.50 |
| 25 | $146.65000 | $3,666.25 |
| 50 | $126.65000 | $6,332.50 |
| 100 | $107.17000 | $10,717.00 |




