
CA3106E20A48PF80F0 | |
|---|---|
DigiKey Part Number | ICA3106E20A48PF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E20A48PF80F0 |
Description | ER 19C 19#16 PIN PLUG |
Customer Reference | |
Detailed Description | 19 Position Circular Connector |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Ingress Protection Environment Resistant |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 19 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 20-A48 | Insert Material Polychloroprene |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.31000 | $81.31 |
| 10 | $66.06000 | $660.60 |
| 25 | $55.63000 | $1,390.75 |
| 50 | $48.04000 | $2,402.00 |
| 100 | $40.65000 | $4,065.00 |


