
CA3106E20-33SB | |
|---|---|
DigiKey Part Number | CA3106E20-33SB-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E20-33SB |
Description | CONN PLUG FMALE 11P SILVER CRIMP |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 11 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 20-33 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $211.69000 | $211.69 |
| 10 | $133.28000 | $1,332.80 |
| 25 | $94.70000 | $2,367.50 |
| 50 | $81.79000 | $4,089.50 |
| 100 | $69.20000 | $6,920.00 |


