
CA3106E18-4SF42F80A176 | |
|---|---|
DigiKey Part Number | ICA3106E18-4SF42F80A176-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E18-4SF42F80A176 |
Description | ER 4C 4#16 SKT PLUG |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 18-4 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.82000 | $56.82 |
| 10 | $46.16000 | $461.60 |
| 25 | $38.87000 | $971.75 |
| 50 | $33.57000 | $1,678.50 |
| 100 | $28.41000 | $2,841.00 |


