
CA3106E18-1SZBF80 | |
|---|---|
DigiKey Part Number | ICA3106E18-1SZBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E18-1SZBF80 |
Description | CB 10C 10#16 SKT PLUG |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation Z |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 10 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 18-1 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $146.93000 | $146.93 |
| 10 | $92.51000 | $925.10 |
| 25 | $65.73000 | $1,643.25 |
| 50 | $56.77000 | $2,838.50 |
| 100 | $48.04000 | $4,804.00 |


