
CA3106E18-1SWB03 | |
|---|---|
DigiKey Part Number | ICA3106E18-1SWB03-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E18-1SWB03 |
Description | CONN PLUG FMALE 10P SILVER CRIMP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 10 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Shrink Boot Adapter |
Shell Size - Insert 18-1 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $160.56000 | $160.56 |
| 10 | $101.10000 | $1,011.00 |
| 25 | $71.83000 | $1,795.75 |
| 50 | $62.04000 | $3,102.00 |
| 100 | $52.49000 | $5,249.00 |


