
CA3106E18-10SB01 | |
|---|---|
DigiKey Part Number | CA3106E18-10SB01-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E18-10SB01 |
Description | CB 4C 4#12 SKT PLUG |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 18-10 | Current Rating (Amps) 41A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $178.04000 | $178.04 |
| 10 | $112.10000 | $1,121.00 |
| 25 | $79.65000 | $1,991.25 |
| 50 | $68.79000 | $3,439.50 |
| 100 | $58.20000 | $5,820.00 |



