
CA3106E16S-8PF80A176 | |
|---|---|
DigiKey Part Number | ICA3106E16S-8PF80A176-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E16S-8PF80A176 |
Description | CONN PLUG MALE 5POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Positions 5 | Features Strain Relief |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 16S-8 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.75000 | $104.75 |
| 10 | $85.11000 | $851.10 |
| 25 | $71.67000 | $1,791.75 |
| 50 | $61.90000 | $3,095.00 |
| 100 | $52.37000 | $5,237.00 |


