
CA3106E16S-1SF85 | |
|---|---|
DigiKey Part Number | ICA3106E16S-1SF85-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E16S-1SF85 |
Description | CONN PLUG 7POS INLINE W/SKTS |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 7 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 16S-1 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.97000 | $91.97 |
| 10 | $74.73000 | $747.30 |
| 25 | $62.93000 | $1,573.25 |
| 50 | $54.35000 | $2,717.50 |
| 100 | $45.99000 | $4,599.00 |




