
CA3106E16-9PF187 | |
|---|---|
DigiKey Part Number | ICA3106E16-9PF187-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E16-9PF187 |
Description | CONN PLUG MALE 4P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 16-9 | Current Rating (Amps) 22A, 41A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $148.01000 | $148.01 |
| 10 | $120.26000 | $1,202.60 |
| 25 | $101.27000 | $2,531.75 |
| 50 | $87.46000 | $4,373.00 |
| 100 | $74.00000 | $7,400.00 |


