
CA3106E14S-6PF80F0F187 | |
|---|---|
DigiKey Part Number | ICA3106E14S-6PF80F0F187-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E14S-6PF80F0F187 |
Description | CONN PLUG HSNG MALE 6POS INLINE |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 6 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 14S-6 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16S | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.56000 | $67.56 |
| 10 | $54.90000 | $549.00 |
| 25 | $46.23000 | $1,155.75 |
| 50 | $39.92000 | $1,996.00 |
| 100 | $33.78000 | $3,378.00 |

