
CA3106E14S-5PF80F42 | |
|---|---|
DigiKey Part Number | ICA3106E14S-5PF80F42-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E14S-5PF80F42 |
Description | ER 5C 5#16S PIN PLUG |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 5 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-5 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.72000 | $52.72 |
| 10 | $42.83000 | $428.30 |
| 25 | $36.07000 | $901.75 |
| 50 | $31.15000 | $1,557.50 |
| 100 | $26.36000 | $2,636.00 |




