
CA3106E14S-2SBM02 | |
|---|---|
DigiKey Part Number | ICA3106E14S-2SBM02-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E14S-2SBM02 |
Description | CONN PLUG FMALE 4P SILVER CRIMP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Coupling Nut, Strain Relief |
Shell Size - Insert 14S-2 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $122.98000 | $122.98 |
| 10 | $99.92000 | $999.20 |
| 25 | $84.15000 | $2,103.75 |
| 50 | $72.67000 | $3,633.50 |
| 100 | $61.49000 | $6,149.00 |




