
CA3106E14S-2PF80F187 | |
|---|---|
DigiKey Part Number | ICA3106E14S-2PF80F187-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E14S-2PF80F187 |
Description | ER 4C 4#16S PIN PLUG |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 14S-2 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.67000 | $85.67 |
| 10 | $69.61000 | $696.10 |
| 25 | $58.62000 | $1,465.50 |
| 50 | $50.62000 | $2,531.00 |
| 100 | $42.84000 | $4,284.00 |




